EEETG1J470UP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 63 V, 1 ohm, 2000 hours @ 125°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEETG1J470UP
Secondary Manufacturer Part#: EEETG1J470UP
- RoHS 10 Compliant
- Tariff Charges
EEETG1J470UP is a TG series Type 'V' aluminium electrolytic capacitor. It is characterized by low ESR, which allows a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. The EEE-TG series capacitor has reduced size, saving board space and reducing cost.
- AEC-Q200, radial-CAN, solder terminals
- Miniaturization (40 % less than TA series)
- Low ESR (low temp)
- Capacitance is 47µF with ±20% tolerance
- 2000 hours at 125°C endurance
- Operating temperature range from -40°C to 125°C
- Voltage(DC) is 63V
- Ripple current is 100mA
- 10.2mm product diameter, 8mm product height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 1 Ohm | ||
| 2000 hours @ 125°C | ||
| 125 °C | ||
| -40 °C | ||
| Polar | ||
| 8 mm | ||
| 10.2 mm | ||
| 8 x 10.2 | ||
| AEC-Q200 | ||
| 100 mA | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |