PDP SEO Portlet

EEEHDV470XAP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 35 V, 5000 hours @ 105°C, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEHDV470XAP
Secondary Manufacturer Part#: EEEHDV470XAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HD series Type V high temperature lead-free reflow soldering aluminium electrolytic capacitors offers endurance of 5000h at 105°C and AEC-Q200 compliant.

  • AEC-Q200, radial-CAN, solder terminals
  • High temperature lead-free reflow
  • Capacitance is 47µF with ±20% tolerance
  • 5000 hours @ 105°C endurance
  • Operating temperature range from -40°C to 105°C
  • Voltage(DC) is 35V
  • Ripple current is 57mA
  • 7.7mm product diameter, 6.3mm product height

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-40 °C
Polar
6.3 mm
7.7 mm
6.3 x 7.7
AEC-Q200
57 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
0+
$0.00000