PDP SEO Portlet

EEEHB1V100R

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 35 V, 2000 hours @ 105°C, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEHB1V100R
Secondary Manufacturer Part#: EEEHB1V100R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic HB series capacitors are surface mount, polarized aluminium electrolytic capacitors. The capacitance values range from 1µF to 470µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.

  • Automotive grade AEC-Q200 compliant
  • Rated voltage of 4VDC to 50VDC
  • ±20% tolerance
  • Operating temperature range -40°C to 105°C
  • Case sizes varies from 4mm x 5.8mm to 10mm x 10.2mm
  • Endurance of 2000h at 105°C

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 105°C
105 °C
-40 °C
Polar
5 mm
5.8 mm
5 x 5.8
AEC-Q200
28 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: