PDP SEO Portlet

EEEFPV101XAP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 35 V, 0.16 ohm, 2000 hours @ 105°C

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFPV101XAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FP series capacitors are type V surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10µF to 1800µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.

  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range from 6.3VDC to 50VDC
  • ±20% tolerance
  • Endurance is 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
0.16 ohm
-55 °C
2000 hours @ 105°C
Polar
Solder
FP Series
± 20%
null
null
6.3 mm
7.7 mm
35 V
AEC-Q200
Radial Can - SMD
600 mA
105 °C
100 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00