PDP SEO Portlet

EEEFPE101XAP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 25 V, 0.16 ohm, 2000 hours @ 105°C

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFPE101XAP
Secondary Manufacturer Part#: EEEFPE101XAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEEFPE101XAP is a FP series type V surface mount polarized Aluminium Electrolytic Capacitor suitable for high temperature lead-free reflow. This capacitor is perfect solution for applications which require ultra low ESR, very high ripple current and very long life.

  • 3µA (after 2 minutes) DC leakage current
  • 600mA RMS at 100kHz/+105°C Rated ripple current
  • Rated voltage range from 6.3VDC to 50VDC
  • ±20% tolerance
  • Endurance is 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
0.16 Ohm
2000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
7.7 mm
6.3 x 7.7
600 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
0+
$0.00000