EEEFP1C471AP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 16 V, 0.08 ohm, 2000 hours @ 105°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEEFP1C471AP
- RoHS 10 Compliant
- Tariff Charges
The Panasonic FP series capacitors are type V surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10µF to 1800µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- 3µA (after 2 minutes) DC leakage current
- 1190mA RMS at 100kHz/+105°C Rated ripple current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.08 ohm | ||
| -55 °C | ||
| 2000 hours @ 105°C | ||
| Polar | ||
| Solder | ||
| FP Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 8 mm | ||
| 10.2 mm | ||
| 16 V | ||
| AEC-Q200 | ||
| Radial Can - SMD | ||
| 850 mA | ||
| 105 °C | ||
| 470 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |