EEEFN1E100R
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 25 V, 1.35 ohm, 2000 hours @ 105°C
- RoHS 10 Compliant
- Tariff Charges
- Compact and low ESR capacitor
- Automotive grade AEC-Q200 complaint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 1.35 O | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 4 mm | ||
| 5.8 mm | ||
| 4 x 5.8 | ||
| AEC-Q200 | ||
| 90 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |