PDP SEO Portlet

EEEFK1J221AQ

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 63 V, 5000 hours @ 105°C, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFK1J221AQ
Secondary Manufacturer Part#: EEEFK1J221AQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFK1J221AQ is a medium size FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor is AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • Sheathless (metal case) appearance

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
13.5 mm
12.5 x 13.5
AEC-Q200
800 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000