PDP SEO Portlet

EEEFK1H221GP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 50 V, 5000 hours @ 105°C, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFK1H221GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFK1H221GP is a FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor is AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
null
-55 °C
5000 hours @ 105°C
Polar
Solder
FK Series
± 20%
null
null
10 mm
10.2 mm
50 V
AEC-Q200
Radial Can - SMD
670 mA
105 °C
220 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00