PDP SEO Portlet

EEEFK1A331P

SMD Aluminium Electrolytic Capacitor, 330 µF, 10 V, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFK1A331P
Secondary Manufacturer Part#: EEEFK1A331P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Endurance : 105°C 2000h to 5000h
  • Low impedance(40% to 60% less than FC series)
  • Miniaturized (30% to 50% less than FC series)

Technical Attributes

Find Similar Parts

Description Value
330 µF
20%
Radial Can - SMD
Solder
2000 hours @ 105°C
105 °C
-55 °C
Polar
8 mm
10.2 mm
8 x 10.2
AEC-Q200
600 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000