EEEFK1A151P
Aluminum Electrolytic Capacitor, 150 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
- RoHS 10 Compliant
- Tariff Charges
EEEFK1A151P is a FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor is AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
- AEC-Q200, radial-CAN, solder terminals
- Low impedance (40 % to 60 % less than FC series)
- Miniaturized (30 % to 50 % less than FC series)
- Capacitance is 150µF with ±20% tolerance
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 10V
- Ripple current is 240mA
- 5.8mm product diameter, 6.3mm product height
- Standard product type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 5.8 mm | ||
| 6.3 x 5.8 | ||
| AEC-Q200 | ||
| 240 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |