PDP SEO Portlet

EEE1VA100SR

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 35 V, 2000 hours @ 85°C, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE1VA100SR
Secondary Manufacturer Part#: EEE1VA100SR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE1VA100SR is an EEE-S series Type 'V' aluminium electrolytic capacitor. It is characterized by endurance of 2000 hours at 85°C and a vibration-proof feature that can withstand 30G, making it ideal for harsh environments.

  • 3µA (after 2 minutes) DC leakage current
  • 30mA RMS at 120kHz/+85°C Rated ripple current
  • Rated voltage range from 4VDC to 100VDC
  • ±20% tolerance
  • Endurance is 2000h at 85°C
  • Operating temperature range -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 85°C
85 °C
-40 °C
Polar
5 mm
5.4 mm
5 x 5.4
AEC-Q200
30 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000