PDP SEO Portlet

EEE1CA100SR

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 16 V, 2000 hours @ 85°C, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE1CA100SR
Secondary Manufacturer Part#: EEE1CA100SR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEE-1CA100SR is a surface mount Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The S-V series aluminum electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support.

  • Sheathless (metal case) appearance
  • Polar polarity type
  • 3μA Maximum leakage current
  • ±20% tolerance
  • Endurance is 2000h at 85°C
  • Operating temperature range -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 85°C
85 °C
-40 °C
Polar
4 mm
5.4 mm
4 x 5.4
28 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000