PDP SEO Portlet

EEE1AA101WAR

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 10 V, 1000 hours @ 85°C, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE1AA101WAR
Secondary Manufacturer Part#: EEE1AA101WAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S series V Type high temperature aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.

  • AEC-Q200 qualified
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 85°C
85 °C
-40 °C
Polar
5 mm
5.4 mm
5 x 5.4
AEC-Q200
50 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
0+
$0.00000