PDP SEO Portlet

EEAGA1E100H

Electrolytic Capacitor, 10 uF, 25 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEAGA1E100H
Secondary Manufacturer Part#: EEAGA1E100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance : 105 °C 1000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Leaded
Radial Leaded
1.5 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
4 mm
7 mm
4 x 7
33 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000