PDP SEO Portlet

EEAGA1C100

Electrolytic Capacitor, 10 uF, 16 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEAGA1C100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance : 105 °C 1000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
Radial Leaded
Radial Leaded
null
0.45 mm
1.5 mm
1000 hours @ 105°C
2 Pins
105 °C
-55 °C
Polar
4 mm
7 mm
null
GA Series
null
null
30 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00