PDP SEO Portlet

ECQE2273JFB

Film Capacitor, 0.027 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQE2273JFB
Secondary Manufacturer Part#: ECQE2273JFB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECQE(F) series metallized polyester film capacitor for general purpose usage. ECQE(F) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.

  • Self-healing property
  • Excellent electrical characteristics
  • Through hole termination

Technical Attributes

Find Similar Parts

Description Value
0.027 uF
5%
Through Hole
7.5 mm
105 °C
-40 °C
12.5 mm
10.3 mm
4.4 mm
-888
150 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: