ECPU1C474MA5
General Purpose Film Capacitor, Metallized Acrylic Stacked, 1206 [3216 Metric], 0.47 µF, ± 20%
- RoHS 10 Compliant
- Tariff Charges
ECPU1C474MA5 is an ECPU(A) series stacked metallized film chip capacitor. It features stacked dielectric and inner electrode with simple mould-less construction. Suitable for noise suppressor circuits and audio circuits.
- Low ESR, small size and large capacitance
- Suitable for reflow soldering
- 16VDC rated voltage, ±20% capacitance tolerance
- 0.47µF capacitance
- Category temperature range from -40 to +85°C
- Acrylic resin dielectric material
- 3216 (1206) size code (mm (inch))
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| 20% | ||
| Surface Mount | ||
| -888 | ||
| 85 °C | ||
| -40 °C | ||
| 1.4 mm | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 12 V | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |