ECHU1C472GX5
General Purpose Film Capacitor, Metallized PPS Stacked, 0805 [2012 Metric], 4700 pF, ± 2%, 11 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECHU1C472GX5
Secondary Manufacturer Part#: ECHU1C472GX5
- RoHS 10 Compliant
- Tariff Charges
ECHU1C472GX5 is an ECHU(X) series plastic film capacitor. This SMD capacitor is a stacked metalized PPS film as dielectric with simple mold-less construction. It is recommended for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Capacitance is 4700pF with ±2% tolerance
- 0805 [2012 metric] case size
- 500 hours at 85°C life time (endurance)
- Voltage(AC) is 11V, voltage(DC) is 16V
- Operating temperature range from -55°C to 125°C
- 0.9mm x 0.9mm x 1.25mm product length x product height x product width
- For reflow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0047 pF | ||
| ± 2% | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| Wraparound | ||
| GRADE II (Test Condition B) | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| 0.9 mm | ||
| 2 mm | ||
| 1.25 mm | ||
| -888 | ||
| 11 V | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |