PDP SEO Portlet

ECHU1C223GX5

General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.022 uF, ± 2%, 11 V

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ECHU1C223GX5
Secondary Manufacturer Part#: ECHU1C223GX5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECHU1C223GX5 is an ECHU(X) series plastic film capacitor. This SMD capacitor is a stacked metalized PPS film as dielectric with simple mold-less construction. It is recommended for time-constant, filtering, oscillation and resonance and audio circuit applications.

  • Capacitance is 0.022µF with ±2% tolerance
  • 1206 [3216 metric] case size
  • 500 hours at 85°C life time (endurance)
  • Voltage(AC) is 11V, voltage(DC) is 16V
  • Operating temperature range from -55°C to 125°C
  • 0.9mm x 0.9mm x 1.6mm product length x product height x product width
  • For reflow soldering

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 2%
1206 [3216 Metric]
Surface Mount
Wraparound
GRADE II (Test Condition B)
-888
125 °C
-55 °C
0.9 mm
3.2 mm
1.6 mm
-888
11 V
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000