PDP SEO Portlet

ECHU1C104GX5

General Purpose Film Capacitor, Metallized PPS Stacked, 1210 [3225 Metric], 0.1 uF, ± 2%, 11 V, 16 V

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ECHU1C104GX5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECHU1C104GX5 is an ECHU(X) series plastic film capacitor. This SMD capacitor is a stacked metalized PPS film as dielectric with simple mold-less construction. It is recommended for time-constant, filtering, oscillation and resonance and audio circuit applications.

  • Capacitance is 0.1µF with ±2% tolerance
  • 1210 [3225 metric] case size
  • 500 hours at 85°C life time (endurance)
  • Voltage(AC) is 11V, voltage(DC) is 16V
  • Operating temperature range from -55°C to 125°C
  • 2.1mm x 2.1mm x 2.5mm product length x product height x product width
  • For reflow soldering

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
-55 °C
Wraparound
ECHU(X) Series
± 2%
3.2 mm
2.5 mm
11 V
2.1 mm
16 V
null
1210 [3225 Metric]
Metallized PPS Stacked
GRADE II (Test Condition B)
125 °C
0.1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00