ECEA1EN470U
Electrolytic Capacitor, 47 uF, 25 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECEA1EN470U
Secondary Manufacturer Part#: ECEA1EN470U
- RoHS 10 Compliant
- Tariff Charges
SU-A (Bi-polar) series is a radial lead type aluminium electrolytic capacitor.
- Endurance of 2000h at 85°C
- Temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 2.5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Bi-Polar [Non-Polar] | ||
| 6.3 mm | ||
| 11.2 mm | ||
| 6.3 x 11.2 | ||
| 110 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |