ECEA1EKS4R7
Aluminum Electrolytic Capacitor, 4.7 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECEA1EKS4R7
Secondary Manufacturer Part#: ECEA1EKS4R7
- RoHS 10 Compliant
- Tariff Charges
KS-A Series radial leaded aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.
- Endurance of 1000h at 85°C
- Low profile with 5mm height
- Temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 µF | ||
| 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 1.5 mm | ||
| 1000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 4 mm | ||
| 5 mm | ||
| 4 x 5 | ||
| 22 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |