ECA2GHG3R3B
Aluminum Electrolytic Capacitor, 3.3 uF, 400 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
- RoHS 10 Compliant
- Tariff Charges
NHG series A Type radial leaded aluminium electrolytic capacitors offers an endurance of 1000h to 2000h at 105°C.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 µF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -25 °C | ||
| Polar | ||
| 10 mm | ||
| 12.5 mm | ||
| 10 x 12.5 | ||
| AEC-Q200 | ||
| 40 mA | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |