ECA0JHG222B
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 710mA 2000 hr 105°C Ammo Pack
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA0JHG222B
Secondary Manufacturer Part#: ECA0JHG222B
- RoHS 10 Compliant
- Tariff Charges
NHG series A Type radial leaded aluminium electrolytic capacitors offers an endurance of 1000h to 2000h at 105°C.
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2,200 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 5 mm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 16 mm | ||
| NHG-A Series | ||
| 10 x 16 | ||
| AEC-Q200 | ||
| 710 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |