CR-2032/VCN
Lithium Manganese Dioxide Coin 3V 0.22Ah Primary
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: CR-2032/VCN
Secondary Manufacturer Part#: CR-2032/VCN
- RoHS 10 Compliant
- Tariff Charges
The CR-2032 series from Panasonic are non rechargeable manganese dioxide lithium coin battery.
- Terminals available in flat top, horizontal and vertical placement with PCB pins
- IEC code of battery is CR2032
- Available in 2032 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 220mAh
- Continuous standard load of 0.2mA
- Operating temperature range -30°C to 60°C
- Battery weight is 2.9g
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |