PDP SEO Portlet

CR-2032/HFN

Battery Lithium Manganese Dioxide Coin 3V 225mAh Solder Tab

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: CR-2032/HFN
Secondary Manufacturer Part#: CR-2032/HFN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CR2032 series from Panasonic are non rechargeable manganese dioxide lithium coin battery.

  • Terminals available in flat top, horizontal and vertical placement with PCB pins
  • IEC code of battery is CR2032
  • Available in 2032 standard size
  • Nominal battery voltage of 3V
  • Nominal capacity of 220mAh
  • Continuous standard load of 0.2mA
  • Operating temperature range -30°C to 60°C
  • Battery weight is 2.9g

Technical Attributes

Find Similar Parts

Description Value
225 mAh
Lithium Manganese Dioxide
Tin
Through Hole
-30 to 85 to 60 °C
2
20 x 3.2 mm
3.85 mm
2.8 gram
Industrial
CR
Coin
Solder Tab

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: