PDP SEO Portlet

AXE530127

Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD Embossed T/R

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: AXE530127
Secondary Manufacturer Part#: AXE530127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 30 number of pins
  • 0.0315" mated height
  • 0.0985"" width, facilitates ever-increasing device miniaturization and advanced functionality
  • TOUGH CONTACT” construction provides high resistance to various environmental
  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation
  • Compact and slim structure contributes overall miniaturization of product design
  • Ni plating base and Au plating surface
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Solder
0.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000