AQV258H5A
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQV258H5A
Secondary Manufacturer Part#: AQV258H5A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 50 mA | ||
| DC | ||
| 260 °C | ||
| 1.5 V | ||
| 5000 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 20 mA | ||
| MOSFET | ||
| AC|DC | ||
| 1500 V | ||
| 5DIP SMD | ||
| 5 | ||
| 8.8 x 6.4 x 3.4 mm | ||
| No | ||
| DIP SMD | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |