PDP SEO Portlet

AHEA4191

Power Relay, HE series, 90A, 12V coil voltage, 1 form A 1 form B

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: AHEA4191
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AHEA4191 is a HE-A compact-size power relay. Typical applications include inverters (PV and industrial), charging stations, and industrial equipment.

  • Compact size and high capacity: W ( 33mm ) × L ( 38mm ) × H ( 38.8mm )
  • Welding detection function: mirror contact mechanisms (compliant with IEC60947-4-1 )
  • Low operating power: 1.92W (holding power: 0.31W)
  • Short circuit capability: Irms = 5kA(compliant with UL508 )
  • 12V DC rated coil voltage
  • 1 Form A 1 Form B contact arrangement
  • Insulation resistance (initial): 1,000Mohm (500V DC)
  • Ambient temperature range from -40 to 55°C
  • 90A contact current, 60V contact voltage

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85364100
Schedule B: 85364100
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
Need More?
USD $:
$ 0
SubTotal:
$0.00