PDP SEO Portlet

AGN200A4H

Relay Signal DPDT 125VAC 4.5VDC SMD Tube

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: AGN200A4H
Secondary Manufacturer Part#: AGN200A4H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AGN200A4H is a Monostable ECO-green Relay with DC coil. This AGN-series relay has 2-form-C AgPd contacts. Surface-mount type-A terminal, high sensitivity with 100mW nominal operating power, in a compact and space saving case. Coil assembly moulding technology.

  • Single side stable function
  • Micro-balanced armature mechanism
  • Twin crossbar contacts
  • Sealed construction allows automatic washing
  • Outstanding vibration and shock resistance
  • Use of twin crossbar contacts ensures high contact reliability

Technical Attributes

Find Similar Parts

Description Value
31 mA
145 Ohm
DPDT
Gold Clad|Silver Palladium
4.5 V
125 V
1 A
1 A
110 V
3.375 V
140 mW
0.45 V
Surface Mount
4 ms
-40 to 85 °C
8
10.6 x 5.7 x 9 mm
Non-Latching
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
0+
$0.00000