ADP5101
Pressure Sensor 4.45V to 4.55V ±100kPa Gauge 6-Pin DIP Carton
Click image to enlarge
Manufacturer:Panasonic
Product Category:
ICs, Sensor ICs, Board Mount Pressure Sensors
Avnet Manufacturer Part #: ADP5101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| DIP | ||
| 6 Pins | ||
| 100 kPa | ||
| 0 psi | ||
| 60 °C | ||
| -10 °C | ||
| null | ||
| 4.55 MV | ||
| Single Barbless Axial Port | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| Analog - Voltage | ||
| 5.25 MV | ||
| 4.75 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |