ACJ2112
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Automotive Relays
Avnet Manufacturer Part #: ACJ2112
Secondary Manufacturer Part#: ACJ2112
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 180 Ohm | ||
| SPDT | ||
| Silver Alloy | ||
| 0.8 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 12.2 x 13.7 x 13.5 | ||
| Non-Latching | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |