6SEPC560MW
Polymer Aluminium Electrolytic Capacitor, 560 uF, 6.3 V, Radial Leaded, 7000 uohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: 6SEPC560MW
- RoHS 10 Compliant
- Tariff Charges
6SEPC560MW is an OS-CON™ SEPC series radial lead type conductive polymer aluminium solid capacitor. Typical applications include audio/visual equipment, home appliances, computers and other office equipment, optical equipment and measurement equipment.
- Low ESR, large capacitance
- 6.3V rated voltage, 560µF capacitance, 20% capacitance tolerance
- 5000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 5600mArms rated ripple current, 7mohm ESR, 705µA maximum leakage current
- 6.3mm diameter, 9mm body length
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 560 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| Radial Leaded | ||
| 7000 µohm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 6.3 mm | ||
| 9 mm | ||
| null | ||
| OS-CON SEPC Series | ||
| null | ||
| 5.6 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |