PDP SEO Portlet

35SVPF120M

Polymer Aluminium Electrolytic Capacitor, 120 uF, 35 V, Radial Can - SMD, 0.018 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 35SVPF120M
Secondary Manufacturer Part#: 35SVPF120M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

35SVPF120M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

  • Capacitance is 120µF with ±20% tolerance
  • 0.018ohm ESR
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 4.4A ripple current
  • Voltage(DC) is 35V
  • 12.6mm x 10mm product height x product diameter
  • Radial CAN and solder terminals
  • Highly stable temperature characteristics and long lifetime at high temperatures
  • Can be used widely in industrial applications

Technical Attributes

Find Similar Parts

Description Value
120 uF
± 20%
Surface Mount
0.018 Ohm
5000 hours @ 105°C
105 °C
-55 °C
10 mm
12.6 mm
10 X 12.6
4.4 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
0+
$0.00000