2R5TPE470M7
Tantalum Polymer Capacitor, 470 µF, ± 20%, 2.5 V, D2E, 0.007 ohm, 2917 [7343 Metric]
- RoHS 10 Compliant
- Tariff Charges
2R5TPE470M7 is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
- High temp reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 470µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.007ohm ESR, 4.4A ripple current
- Voltage is 2.5VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 µF | ||
| 20% | ||
| 2917 [7343 Metric] | ||
| 0.007 O | ||
| D2E | ||
| 105 °C | ||
| -55 °C | ||
| 1.8 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 4400 A | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |