25SVPG15M
Polymer Aluminium Electrolytic Capacitor, 15 uF, 25 V, Radial Can - SMD, 0.03 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 25SVPG15M
Secondary Manufacturer Part#: 25SVPG15M
- RoHS 10 Compliant
- Tariff Charges
- Low profile (Height 4.5 mm max.)
- Low ESR (9 to 30 mO)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.03 Ohm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 5 mm | ||
| 4.4 mm | ||
| 5 X 4.4 | ||
| 2.8 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |