25SEPF180M
Aluminum Polymer Capacitor, 180 uF, 25 V, ± 20%, Radial Leaded, Through Hole
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 25SEPF180M
Secondary Manufacturer Part#: 25SEPF180M
- RoHS 10 Compliant
- Tariff Charges
25SEPF180M is an OS-CON™ SEPF series radial lead type conductive polymer aluminium solid capacitor. Suitable for applications such as audio/visual equipment, home appliances, computers and other office equipment, optical equipment and measurement equipment.
- High voltage, large capacitance
- 25V rated voltage, 180µF capacitance, 20% capacitance tolerance
- 5000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 4650mA rated ripple current, 16mohm ESR, 900µA leakage current
- 8mm diameter, 12mm body length
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 180 uF | ||
| 20% | ||
| Through Hole | ||
| PC Pin | ||
| 16 mOhm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 12 mm | ||
| 8 X 12(Max) | ||
| 4650 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |