PDP SEO Portlet

20SVP22M

Polymer Aluminium Electrolytic Capacitor, 22 uF, 20 V, Radial Can - SMD, 0.06 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 20SVP22M
Secondary Manufacturer Part#: 20SVP22M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

20SVP22M is an OS-CON™ SVP series aluminium-polymer solid capacitor. This capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. This capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. It can be used widely in industrial applications resources.

  • Capacitance is 22µF with ±20% tolerance
  • 0.06ohm ESR
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 1.89A ripple current
  • Voltage(DC) is 20V
  • 5.9mm x 6.3mm product height x product diameter
  • High temperature reflow solder capable
  • Highly stable temperature characteristics
  • Long lifetime at high temperatures

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.06 Ohm
2000 hours @ 105°C
105 °C
-55 °C
6.3 mm
5.9 mm
6.3 X 5.9
1.45 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000