16SVPG270M
Polymer Aluminium Electrolytic Capacitor, 270 µF, 16 V, Radial Can - SMD, 0.008 ohm
- RoHS 10 Compliant
- Tariff Charges
The SVPG series high conductive polymer Aluminium Solid Capacitor (OS-CON) acquires low Equivalent series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It is used in LED backlight of monitor, notebook PC, desktop PC, base station, server/data centre, SSD, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, security camera, home appliances, amusement lighting and OA equipment. Due to its large capacitance and large ripple current features it is used in input side/output side of DC/DC converter of the server and the base station.
- 8 to 30mO Low ESR
- Low profile (4.5mm height maximum)
- Halogen-free
- Long life
- Superior temperature characteristics
- Wide capacitance range
- Surface mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 uF | ||
| 20% | ||
| Surface Mount | ||
| 80 mOhm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 6.3 mm | ||
| 9.9 mm | ||
| 6.3 x 9.9 | ||
| 5800 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |