PDP SEO Portlet

16SVP39M

Polymer Aluminium Electrolytic Capacitor, 39 uF, 16 V, Radial Can - SMD, 0.05 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SVP39M
Secondary Manufacturer Part#: 16SVP39M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SVP series high conductive polymer Aluminium Solid Capacitor (OS-CON) acquires low Equivalent series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It is used in LED backlight of monitor, notebook PC, desktop PC, base station, server/data centre, SSD, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, security camera, home appliances, amusement lighting and OA equipment. Due to its large capacitance and large ripple current features it is used in input side/output side of DC/DC converter of the server and the base station.

  • Low ESR obtained by using conductive polymer electrolyte
  • Halogen-free
  • Long life
  • Superior temperature characteristics
  • Wide capacitance range
  • Surface mount

Technical Attributes

Find Similar Parts

Description Value
39 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.05 Ohm
2000 hours @ 105°C
105 °C
-55 °C
6.3 mm
5.9 mm
6.3 X 5.9
1.62 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000