16SVP180MX
Polymer Aluminium Electrolytic Capacitor, 180 uF, 16 V, Radial Can - SMD, 0.03 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 16SVP180MX
Secondary Manufacturer Part#: 16SVP180MX
- RoHS 10 Compliant
- Tariff Charges
The 16SVP180MX is a SMD Capacitor is used for switching power supplies. It can support lead free-reflow.
- 3020mA RMS Rated ripple current
- 0.12 Tangent of loss angle
- 576µA Leakage current (maximum)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 180 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.03 Ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 10 mm | ||
| 7.9 mm | ||
| 10.3 mm | ||
| 10 X 7.9 | ||
| 3.02 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |