10SEQP270M
Polymer Aluminium Electrolytic Capacitor, 270 uF, 10 V, Radial Leaded, 0.025 ohm, 1000 hours @ 125°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: 10SEQP270M
- RoHS 10 Compliant
- Tariff Charges
- High voltage (32V max.)
- 125°C 1,000h
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 0.025 ohm | ||
| 1000 hours @ 125°C | ||
| 125 °C | ||
| 125 °C | ||
| 10 mm | ||
| 8 mm | ||
| null | ||
| OS-CON SEQP Series | ||
| null | ||
| 1.17 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |