PDP SEO Portlet

100SXV22M

Polymer Aluminium Electrolytic Capacitor, 22 uF, 100 V, Radial Can - SMD, 0.03 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 100SXV22M
Secondary Manufacturer Part#: 100SXV22M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Super high voltage (100 V.DC max.)
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.03 Ohm
1000 hours @ 125°C
125 °C
-55 °C
10 mm
12.6 mm
10 x 12.6
940 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
0+
$0.00000