PDP SEO Portlet

ULQ2003ADR2G

Darlington Transistor Driver Array TA= -40 to +85

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Driver ICs, Load Drivers
Avnet Manufacturer Part #: ULQ2003ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Peak inrush currents to 500 mA
  • High breakdown voltage
  • Internal suppression diodes

Technical Attributes

Find Similar Parts

Description Value
16 Pins
null
null
null
3 V
null
null
SOIC
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00