PDP SEO Portlet

TLV431BSN1T1G

Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref.

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Voltage References
Avnet Manufacturer Part #: TLV431BSN1T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage Reference Tolerance +/-1.0% for A Series, +/-0.5% for B Series and +/-0.2% for C Series
  • Sharp Low Current Turn-On Characteristic
  • Low Dynamic Output Impedance of 0.20 ? from 100 µA to 20 mA
  • Programmable Output Voltage Range of 1.24 V to 16 V
  • Wide Operating Current Range of 50 µA to 20 mA
  • Micro Miniature TSOP-5, SOT-23-3 and TO-92 Packages
  • These are Pb-Free and Halide-Free Devices

Technical Attributes

Find Similar Parts

Description Value
3 Pins
null
16 V
-40 °C
Shunt - Adjustable
null
Surface Mount
null
null
null
85 °C
1.234 V
1.246 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00