PDP SEO Portlet

TL431BIDR2G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: TL431BIDR2G
Secondary Manufacturer Part#: TL431BIDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
0.4 %
36 V
Matte Tin
260
37 V
50 ppm/°C
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
100 mA
2.495 to 36 V
8SOIC N
8
5 x 4 x 1.5 mm
TL431B Series
No
Adjustable
2.505 V
2.485 V
SOIC N
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000