SZNUP2125WTT1G
Dual Line Automotive Bus Protection Dual Line CAN Bus Protection.
- RoHS 10 Compliant
- Tariff Charges
200 W Peak Power Dissipation per Line (8 x 20 sec Waveform) Diode Capacitance Matching Low Reverse Leakage Current (< 100 nA) IEC Compatibility: IEC 61000-4-2 (ESD): Level 4 IEC 61000-4-4 (EFT): 50 A - 5/50 ns IEC 61000-4-5 (Lighting) 3.0 A (8/20 s) ISO 7637-1, Nonrepetitive EMI Surge Pulse 2, 8.0 A (1 x 50 s) ISO 7637-3, Repetitive Electrical Fast Transient (EFT) EMI Surge Pulses, 50 A (5 x 50 ns) Flammability Rating UL 94 V-0 SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| 26.2 VAC | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| 200 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |