SZMM5Z18VT1G
500 mW Standard Tolerance Zener Diode Voltage Regulators 18 V (Automotive). ONSSPCDDECI9E6E;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: SZMM5Z18VT1G
Secondary Manufacturer Part#: SZMM5Z18VT1G
- RoHS 10 Compliant
- Tariff Charges
These Zener Diode Voltage Regulators are packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- Standard Zener Breakdown Voltage 18 V
- Steady State Power Rating of 500mW
- Small Body Outline Dimensions: 0.047in x 0.032in (1.20mm x 0.80mm)
- Low Body Height: 0.028in (0.7mm)
- ESD Rating of Class 3 (>16kV) Human Body Model
- These Devices are Pb-Free and are RoHS Compliant
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-523 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 W | ||
| SZMM5ZxxxT1G Serie | ||
| AEC-Q101 | ||
| 18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |