SZMM3Z33VT1G
Zener Single Diode, 33 V, 300 mW, SOD-323, 2 Pins, 150 °C, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- Standard Zener Breakdown Voltage 33 V
- Steady State Power Rating of 300 mW
- Small Body Outline Dimensions: 0.067" X 0.049" (1.7 mm X 1.25 mm)
- Low Body Height: 0.035" (0.9 mm)
- Package Weight: 4.507 mg/unit
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-323 | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 33 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |